Solitron Devices FD1185 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-71 |
| Package/Case | TO-71 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Package Weight (g) | 170 |
| Package Material | Metal |
| Mounting | Through Hole |
| Maximum Gate Source Voltage | 40V |
| Typical Input Capacitance @ Vds | 6(Max)@20VpF |
| Cage Code | 21845 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Solitron Devices FD1185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.