Solitron Devices JAN2N3741 technical specifications.
| Maximum Collector Base Voltage | 80V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 25000mW |
| Category | Bipolar Power |
| Cage Code | 21845 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Solitron Devices JAN2N3741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.