
This 12VDC SPDT relay features a coil current of 97.5mA and a coil resistance of 123 ohms. It has a contact current rating of 35A and is constructed with tin and silver contact material. The relay measures 25mm in height, 22.5mm in length, and 15mm in width. It is designed for socket mount and has a power consumption of 1.2W. The relay is available in a bulk packaging quantity of 25 units.
Song Chuan 301-1C-S-D1-12VDC technical specifications.
| Coil Current | 97.5mA |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Height | 25mm |
| Length | 22.5mm |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Series | 301 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1C-S-D1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.