
Song Chuan 401-2AH-S-24VDC technical specifications.
| Coil Current | 21mA |
| Coil Resistance | 1.1kR |
| Contact Material | Tin, Silver |
| Power Consumption | 530mW |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 401-2AH-S-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
