Song Chuan 703XC-12VDC technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Contact Material | Silver, Cadmium |
| Power Consumption | 1.2W |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 703XC-12VDC to view detailed technical specifications.
No datasheet is available for this part.