Song Chuan 735-3C-C-12VDC technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Song Chuan 735-3C-C-12VDC to view detailed technical specifications.
No datasheet is available for this part.