
Song Chuan 812H-1C-C-5VDC technical specifications.
| Coil Current | 73mA |
| Coil Resistance | 69R |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 812H-1C-C-5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.