Song Chuan 832AWP-1C-S-12VDC technical specifications.
| Coil Current | 92.3mA |
| Coil Resistance | 130R |
| Contact Material | Tin, Silver |
| Power Consumption | 1.1W |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 832AWP-1C-S-12VDC to view detailed technical specifications.
No datasheet is available for this part.