Song Chuan 871-1C-S-D1 -12V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 97.5mA |
| Coil Resistance | 123Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 35A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 871-1C-S-D1 -12V to view detailed technical specifications.
No datasheet is available for this part.