Song Chuan 888-2AC-F-V100VAC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 100V |
| Coil Current | 7.53mA |
| Coil Resistance | 6.84KOhm |
| Maximum Pick-Up Voltage | 80VAC |
| Minimum Dropout Voltage | 15VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 1.92kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888-2AC-F-V100VAC to view detailed technical specifications.
No datasheet is available for this part.