This DPST-NO electromechanical relay features a 200VAC coil voltage and 3.75A coil current. The relay has a maximum switching current of 8A and a maximum switching power of 1.92kVA. It is designed for through hole mounting and has a termination style of PC pin with 6 terminals. The relay operates within a temperature range of -40°C to 70°C.
Song Chuan 888-2AH-F-V200VAC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 200V |
| Coil Current | 3.75mA |
| Coil Resistance | 23.8KOhm |
| Maximum Pick-Up Voltage | 160VAC |
| Minimum Dropout Voltage | 30VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 1.92kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888-2AH-F-V200VAC to view detailed technical specifications.
No datasheet is available for this part.