Power Relay 15VDC 17A SPDT(29x12.7x15.7)mm THT
Song Chuan 888H-1CH-F-S15VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 15V |
| Coil Current | 35mA |
| Coil Resistance | 425Ohm |
| Maximum Pick-Up Voltage | 11.25VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888H-1CH-F-S15VDC to view detailed technical specifications.
No datasheet is available for this part.