This SPST-NO relay has a contact arrangement of 1 Form A and a DC coil voltage of 6VDC. The relay can handle a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of 0.3VDC. It can switch a maximum AC voltage of 277V and a maximum current of 7mA (NO) or 3mA (NC). The relay has a maximum switching power of 1.2kVA (NO) or 720VA (NC). It is designed for through-hole mounting and has a termination style of PC pin. The relay operates within a temperature range of -40°C to 85°C.
Song Chuan 892-1AH-SE6VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 66.7mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892-1AH-SE6VDC to view detailed technical specifications.
No datasheet is available for this part.