The Song Chuan 892-1BH-F-SE24VDC is a 24VDC SPST-NC relay with a contact arrangement of single pole single throw normally closed. It has a coil current of 16.7mA and a coil resistance of 1.44K ohms. The relay can switch up to 1.2kVA of power in the normally open position and 720VA in the normally closed position. It is designed for through hole mounting and has a termination style of PC pin. The operating temperature range is -40 to 85 degrees Celsius.
Song Chuan 892-1BH-F-SE24VDC technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892-1BH-F-SE24VDC to view detailed technical specifications.
No datasheet is available for this part.