This relay has a contact arrangement of SPST-NC and a contact form of 1 Form B. The DC coil voltage is 60VDC, with a coil current of 6.7mA and a coil resistance of 9K. It can switch up to 277VAC and 7mA/3mA for normally open and normally closed contacts, respectively. The relay can handle a maximum switching power of 1.2kVA for normally open and 720VA for normally closed contacts. It is mounted through a hole and has a termination style of PC Pin with 4 terminals. The operate time is 10ms, and it has no coil suppression diode or push to test button. The operating temperature range is -40 to 85 degrees Celsius.
Song Chuan 892-1BH-SE60VDC technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 60V |
| Coil Current | 6.7mA |
| Coil Resistance | 9KOhm |
| Maximum Pick-Up Voltage | 45VDC |
| Minimum Dropout Voltage | 3VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892-1BH-SE60VDC to view detailed technical specifications.
No datasheet is available for this part.