This SPDT electromechanical relay features a 48VDC coil voltage and a maximum switching voltage of 277VAC. It has a maximum switching current of 7 amps in the normally open position and 3 amps in the normally closed position. The relay is rated for a maximum switching power of 1.2kVA in the normally open position and 720VA in the normally closed position. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Song Chuan 892-1CC-F-C48VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892-1CC-F-C48VDC to view detailed technical specifications.
No datasheet is available for this part.