This 24VDC SPDT electromechanical relay features a 16.7mA coil current and 1.44K ohm resistance. It has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 1.2VDC. The relay can switch up to 1.2kVA (NO) or 720VA (NC) and operates within a temperature range of -40°C to 85°C. It is available in a through-hole package with 5 terminals.
Song Chuan 892-1CC-F-S24VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892-1CC-F-S24VDC to view detailed technical specifications.
No datasheet is available for this part.