This SPDT electromechanical relay has a contact arrangement of single pole double throw and a contact form of one form C. It operates at a DC coil voltage of 48VDC and a coil current of 8.3mA. The coil resistance is 5.76K ohms. The relay has a maximum pick-up voltage of 36VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum AC switching voltage of 277 and a maximum switching current of 7 amps in the normally open position and 3 amps in the normally closed position. The relay can switch up to 1.2kVA in the normally open position and 720VA in the normally closed position. It is mounted through a hole and has a termination style of PC pin with 5 terminals. The operate time is 10 milliseconds, and it does not have a coil suppression diode or a push-to-test button. The relay operates within a temperature range of -40 to 85 degrees Celsius.
Song Chuan 892-1CC-SE48VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892-1CC-SE48VDC to view detailed technical specifications.
No datasheet is available for this part.