This relay features a contact arrangement of SPST-NC and a contact form of 1 Form B. It has a DC coil voltage of 24VDC and a coil current of 16.7mA. The relay's coil resistance is 1.44K ohms and it has a maximum pick-up voltage of 19.2VDC. The minimum dropout voltage is 1.2VDC and the maximum AC switching voltage is 277V. The relay can handle a maximum switching current of 10A in the normally open position and 5A in the normally closed position, with a maximum switching power of 1.68kVA in the normally open position and 1.2kVA in the normally closed position. It is mounted through a hole and has a termination style of PC pin with 4 terminals. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Song Chuan 892H-1BH-F-C24VDC technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 1.68kVA(NO)/1.2kVA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892H-1BH-F-C24VDC to view detailed technical specifications.
No datasheet is available for this part.