Song Chuan 892H-1CC-C60VDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 892 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Song Chuan 892H-1CC-C60VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.