The 892HN-1AH-S12VDC relay from Song Chuan features a single-pole single-throw normally open contact arrangement with a 12VDC coil voltage and 16.7mA coil current. It has a maximum pick-up voltage of 9.6VDC and a minimum dropout voltage of 0.6VDC. The relay can handle a maximum switching voltage of 277VAC and a maximum switching current of 10A normally open and 5A normally closed. It has a maximum switching power of 1.68kVA normally open and 1.2kVA normally closed. The relay is designed for through-hole mounting with a PC pin termination style and has 4 terminals. It operates within a temperature range of -40°C to 85°C.
Song Chuan 892HN-1AH-S12VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 1.68kVA(NO)/1.2kVA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892HN-1AH-S12VDC to view detailed technical specifications.
No datasheet is available for this part.