The 892N-1AH-S9VDC relay has a contact arrangement of SPST-NO and a contact form of 1 Form A. It operates at a DC coil voltage of 9V and a coil current of 22.2mA. The coil resistance is 405 ohms. The maximum pick-up voltage is 6.75VDC, and the minimum dropout voltage is 0.45VDC. The relay can switch up to 277V AC and 7mA (NO) or 3mA (NC) with a maximum switching power of 1.2kVA (NO) or 720VA (NC). It is mounted through a hole and has a termination style of PC Pin with 4 terminals. The operate time is 10ms, and it does not have a coil suppression diode or a push-to-test button. The operating temperature range is -40 to 85 degrees Celsius.
Song Chuan 892N-1AH-S9VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892N-1AH-S9VDC to view detailed technical specifications.
No datasheet is available for this part.