This SPST-NC relay has a 5VDC coil voltage and a maximum pick-up voltage of 3.75VDC. The relay can handle a maximum switching current of 7mA in the normally open position and 3mA in the normally closed position. It has a maximum switching power of 1.2kVA in the normally open position and 720VA in the normally closed position. The relay is designed for through hole mounting and has a termination style of PC pin. It operates within a temperature range of -40°C to 85°C.
Song Chuan 892N-1BC-SE5VDC technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892N-1BC-SE5VDC to view detailed technical specifications.
No datasheet is available for this part.