This SPST-NC electromechanical relay features a 18VDC coil with a current rating of 11.1mA and a coil resistance of 1.62K ohms. It can switch up to 1.2kVA of power in the normally open position and 720VA in the normally closed position. The relay has a maximum switching voltage of 277VAC and a maximum switching current of 7mA in the normally open position and 3mA in the normally closed position. It is designed for through hole mounting and has a PC pin termination style. The relay operates within a temperature range of -40 to 85 degrees Celsius.
Song Chuan 892N-1BH-SE18VDC technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 18V |
| Coil Current | 11.1mA |
| Coil Resistance | 1.62KOhm |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 7(NO)/3(NC)A |
| Maximum Switching Power | 1.2kVA(NO)/720VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892N-1BH-SE18VDC to view detailed technical specifications.
No datasheet is available for this part.