
Song Chuan 896H-1CH-C-R1-24VDC technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Mounting Style | SOCKET |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Series | 896H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-C-R1-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.