
The 896H-1CH-D-R1-24VDC relay from Song Chuan is a 24VDC-operated SPDT electromechanical relay with a contact current rating of 50A. The relay features silver contacts and a power consumption of 1.6W. It measures 25mm in height and 25.8mm in both length and width. The relay is packaged in a rail or tube format and features a quick connect termination. It is designed for use in signal relay applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 896H-1CH-D-R1-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Height | 25mm |
| Length | 25.8mm |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Series | 896H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-D-R1-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
