Power Relay 24VDC 50(NO)/30(NC)A SPDT(30x25.8)mm Socket Automotive
Song Chuan 896H-1CH-D1S 24VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 66.7mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 15.6VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50(NO)/30(NC)A |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 896H-1CH-D1S 24VDC to view detailed technical specifications.
No datasheet is available for this part.