Song Chuan 896H-1CH-S1-R1-T-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Series | 896H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-S1-R1-T-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.