
Song Chuan 896HP-1CH-D-24VDC technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Height | 25mm |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Series | 896HP |
| Throw Configuration | SPDT |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896HP-1CH-D-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.