
The SCL-DPDT-24VDC relay from Song Chuan is a 24VDC DPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 28VDC. It has a power consumption of 900mW and a throw configuration of DPDT. The relay is designed for plug-in mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Song Chuan SCL-DPDT-24VDC technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Power Consumption | 900mW |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan SCL-DPDT-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.