General Purpose Relays DPDT 5A 12VDC
Song Chuan SCLB-W-DPDT-C-12VDC technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Power Consumption | 900mW |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan SCLB-W-DPDT-C-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.