Power Relay 24VDC 5A DPDT(27.5x21.5x41.5)mm Plug-In
Song Chuan SCLB-W-DPDT-C 24VDC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 37mA |
| Coil Resistance | 650Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 5A |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan SCLB-W-DPDT-C 24VDC to view detailed technical specifications.
No datasheet is available for this part.