Sonitron SC 0715 BL-F2-MS technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 26 |
| Maximum Resonant Frequency | 3515Hz |
| Frequency Range | 3485 to 3515Hz |
| Min Operating Supply Voltage | 0.7VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 13.4mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 98dBAdBA |
| Termination Method | Faston |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SC 0715 BL-F2-MS to view detailed technical specifications.
No datasheet is available for this part.