Sonitron SC0715BL technical specifications.
| Maximum Resonant Frequency | 3515Hz |
| Frequency Range | 3485 to 3515Hz |
| Min Operating Supply Voltage | 0.7VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 13.4mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 98dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Pin |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SC0715BL to view detailed technical specifications.
No datasheet is available for this part.