Sonitron SC0715BLF2 technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 700mV |
| Mount | PCB |
| Supply Current | 13.4mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SC0715BLF2 to view detailed technical specifications.
No datasheet is available for this part.