Sonitron SMAC-25P17.5 technical specifications.
| Maximum Resonant Frequency | 3365Hz |
| Frequency Range | 3335 to 3365Hz |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 9.7mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 93.5dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SMAC-25P17.5 to view detailed technical specifications.
No datasheet is available for this part.