This Sonitron SMAT-24 P20.32 piezo transducer operates over a frequency range of 400 to 5000, with a maximum resonant frequency of 5000. It can be mounted through a hole and terminated radially. The device is suitable for use in temperatures between -40 and 85°C, and can operate with supply voltages between 0 and 30Vp-p.
Sonitron SMAT-24 P20.32 technical specifications.
| Maximum Resonant Frequency | 5000Hz |
| Frequency Range | 400 to 5000Hz |
| Min Operating Supply Voltage | 0Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Transducer |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SMAT-24 P20.32 to view detailed technical specifications.
No datasheet is available for this part.