Sonitron SMAT-30-P15 technical specifications.
| Capacitance | 25nF |
| Depth | 30mm |
| Height | 10.5mm |
| Length | 30mm |
| Max Frequency | 5kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMAT-30-P15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.