The SMAT-30 P20.32 transducer is a piezo device suitable for use in alarm and buzzer applications. It operates over a temperature range of -40 to 85°C and can handle supply voltages from 0 to 30Vp-p. The device is mounted through a hole and features a radial termination method.
Sonitron SMAT-30 P20.32 technical specifications.
| Maximum Resonant Frequency | 5000Hz |
| Frequency Range | 300 to 5000Hz |
| Min Operating Supply Voltage | 0Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Transducer |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SMAT-30 P20.32 to view detailed technical specifications.
No datasheet is available for this part.