Sonitron SP27 technical specifications.
| Depth | 19mm |
| Height | 19mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Panel, PCB |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SP27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
