Sonitron SP27-F technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 19 |
| Product Diameter (mm) | 36.5 |
| Maximum Resonant Frequency | 3515Hz |
| Frequency Range | 3485 to 3515Hz |
| Min Operating Supply Voltage | 3.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 9VDC |
| Maximum Supply Current | 4.8mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 94dBAdBA |
| Termination Method | Faston |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SP27-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.