Sonitron SPS-29-T00 technical specifications.
| Capacitance | 480nF |
| Height | 4.5mm |
| Length | 32mm |
| Max Frequency | 20kHz |
| Min Frequency | 1kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SPS-29-T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
