The Sonitron SULM516B1F2 is a piezo driver with a diameter of 36.5mm and a height of 26mm. It operates within a temperature range of -35°C to 75°C and requires a supply voltage between 5V and 16V. The device draws a maximum supply current of 14.2mA. The SULM516B1F2 is designed for panel mounting and is suitable for use in audio applications.
Sonitron SULM516B1F2 technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Supply Current | 14.2mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SULM516B1F2 to view detailed technical specifications.
No datasheet is available for this part.