
3V Lithium Manganese Dioxide primary battery with a 1000mAh capacity. Features a 24.5mm diameter and 7.7mm height. Utilizes lithium chemistry for reliable power delivery.
Sony CR2477 technical specifications.
| Capacity | 1000mAh |
| Diameter | 24.5mm |
| Height | 7.7mm |
| Material | Lithium |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Sony CR2477 to view detailed technical specifications.
No datasheet is available for this part.
