The CXA1101M is a 16-pin dual active filter IC from Sony, featuring a supply voltage range of 8.5 to 16V and a maximum supply current of 7.5mA. It has a temperature grade of OTHER and operates within a temperature range of -30 to 85 degrees Celsius. The device is packaged in a SOP16 format, with a width of 5.3mm and a length of 9.9mm. It has 16 terminals and 1 function, with a terminal position of DUAL and 2 channels.
Sony CXA1101M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 7.5 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1101M to view detailed technical specifications.
No datasheet is available for this part.