The Sony CXA1102M is a 16-pin dual active filter IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a supply voltage range of 6.5 to 16 volts and a maximum supply current of 7.5 milliamps. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 5.3 millimeters and a length of 9.9 millimeters. It is designed for use in active filter applications.
Sony CXA1102M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6.5 |
| Supply Current-Max | 7.5 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1102M to view detailed technical specifications.
No datasheet is available for this part.