The CXA1279AS is a commercial extended temperature range IC with 22 terminals and a dual terminal position. It operates between -20°C and 75°C and has a maximum supply voltage of 12.5V and a minimum of 8.5V. The device is available in an SDIP22 package with a width of 7.62mm and a length of 19.2mm. It has a maximum supply current of 45mA and is a single function device with 2 channels.
Sony CXA1279AS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 45 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1279AS to view detailed technical specifications.
No datasheet is available for this part.