Sony CXA1538M technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1538M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.