The Sony CXA1538S is a commercial temperature RF transceiver IC with 30 terminals in a 10.16mm wide, 26.9mm long SDIP package. It operates over a temperature range of -10 to 60 degrees Celsius and has a supply voltage range of 2 to 9 volts. The device has a maximum supply current of 15 milliamps and is available in a 30-pin SDIP package.
Sony CXA1538S technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1538S to view detailed technical specifications.
No datasheet is available for this part.