The Sony CXA1561S is an industrial-grade active filter IC with 22 terminals and a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 8.5 and 16 volts. The device has a maximum supply current of 18mA and is available in a PDIP-22 package. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Sony CXA1561S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1561S to view detailed technical specifications.
No datasheet is available for this part.